- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV14-8FLX
3M
MV14-8FLX
Fork Terminal 14-16AWG 22.35mm 7.62mm Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-8FLX
-
Alias/AKA:7010351287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue