- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV14-6FBX
3M
MV14-6FBX
Fork Terminal 14-16AWG 21.59mm 7.62mm Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 21.59mm 7.62mm Case
Search Keywords: MV146FBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-6FBX
-
Alias/AKA:7000133325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is MV14-6FBX RoHS compliant?
Yes, MV14-6FBX is RoHS compliant.
What is the lead time for MV14-6FBX?
The standard lead time for MV14-6FBX is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.8173
100
$0.7430
300
$0.7310
500
$0.7150
1,000
$0.6990
2,500
$0.6850
5,000
$0.6770
7,500
$0.6750
10,000 +
$0.6720
Click for Quote
Log in
to unlock special pricing