- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MV14-38RK
Description
+
Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard
Search Keywords: MV1438RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-38RK
-
Alias/AKA:7100163910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5325
250
$0.4842
1,000
$0.4655
3,000
$0.4464
5,000
$0.4453
8,000
$0.4408
10,000
$0.4397
15,000 +
$0.4380
Click for Quote
Log in
to unlock special pricing