- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MV14-10R/LX
Description
+
Ring Tongue Terminal 14-16AWG 23.62mm 7.87mm Carton
Search Keywords: MV1410RLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-10R/LX
-
Alias/AKA:7000133328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.908
300
$0.880
500
$0.841
1,000
$0.805
2,500
$0.772
5,000
$0.751
7,500
$0.749
10,000 +
$0.741
Click for Quote
Log in
to unlock special pricing