- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV14-10FBX
3M
MV14-10FBX
Fork Terminal 14-16AWG 21.59mm 7.62mm Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 21.59mm 7.62mm Case
Search Keywords: MV1410FBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-10FBX
-
Alias/AKA:7000133327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is MV14-10FBX RoHS compliant?
Yes, MV14-10FBX is RoHS compliant.
What is the lead time for MV14-10FBX?
The standard lead time for MV14-10FBX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.963
300
$0.933
500
$0.891
1,000
$0.853
2,500
$0.818
5,000
$0.796
7,500
$0.794
10,000 +
$0.786
Click for Quote
Log in
to unlock special pricing