- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MV10-8RX
3M
MV10-8RX
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Carton
Search Keywords: MV108RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV10-8RX
-
Alias/AKA:7000133337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MV10-8RX RoHS compliant?
Yes, MV10-8RX is RoHS compliant.
What is the lead time for MV10-8RX?
The standard lead time for MV10-8RX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.226
250
$1.126
500
$1.083
1,000
$1.040
2,500
$0.983
5,000
$0.939
7,500
$0.914
10,000 +
$0.896
Click for Quote
Log in
to unlock special pricing