- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV10-8FFB
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: MV108FFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV10-8FFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26