- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV10-8FBX
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: MV108FBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV10-8FBX
-
Alias/AKA:7000133342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
50
$0.979
250
$0.876
500
$0.856
1,000
$0.838
2,500
$0.821
5,000
$0.810
7,500
$0.805
10,000 +
$0.803
Click for Quote
Log in
to unlock special pricing