MV10-516R/SK

3M

Ring Tongue Terminal 10-12AWG 29.71mm 12.7mm Electro-Tin Sta-Kon® Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Ring Tongue Terminal 10-12AWG 29.71mm 12.7mm Electro-Tin Sta-Kon® Bulk
Search Keywords: MV10516RSK
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    3M
  • Parça Numarası:
    MV10-516R/SK
  • Alias/AKA:
    7000132261
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 15
Hemen gönderilebilir Buy all 15 in-stock or the regular minimum order quantity of 500
Stock lot only:
15
Minimum Order Quantity:
500
çoklu:
500
2 Weeks Gemi olabilir 6.4.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$0.4618
500
$0.4198
1.000
$0.4102
2.500
$0.3987
5.000
$0.3934
7.500
$0.3884
10.000
$0.3874
15.000
$0.3860
25.000 +
$0.3850
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!