- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV10-10FBX
3M
MV10-10FBX
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | MV10-10FBX |
| Alias/AKA: | 7000133343 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Color: | Yellow |