Image is representational - see manufacturer specifications

3M Authorized Distributor

MU18-6FB/SK

Fork Terminal 18-22AWG 16.51mm 6.35mm Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 18-22AWG 16.51mm 6.35mm Case
Search Keywords: MU186FBSK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: MU18-6FB/SK
Alias/AKA: 7100163944
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MU18-6FB/SK RoHS compliant?
Yes, MU18-6FB/SK is RoHS compliant.
What is the lead time for MU18-6FB/SK?
The standard lead time for MU18-6FB/SK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1943
3,000
$0.1877
5,000
$0.1847
8,000
$0.1819
10,000
$0.1806
25,000
$0.1752
50,000
$0.1710
100,000 +
$0.1688
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!