- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MU14-6FB/SK
Description
+
Fork Terminal 14-16AWG 16.51mm 6.35mm Case
Search Keywords: MU146FBSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU14-6FB/SK
-
Alias/AKA:7100164022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1950
3,000
$0.1865
5,000
$0.1839
8,000
$0.1763
10,000
$0.1759
25,000
$0.1693
50,000
$0.1689
100,000 +
$0.1671
Click for Quote
Log in
to unlock special pricing