- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MU14-10RK
Description
+
Ring Tongue Terminal 14-16AWG 17.78mm 8.38mm Tin Scotchlok
Search Keywords: MU1410RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MU14-10RK
-
Alias/AKA:7100163987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
Buy all 996 in-stock or the regular minimum order quantity of 1000
Stock lot only:
996
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.1425
1,000
$0.1295
3,000
$0.1272
5,000
$0.1261
8,000
$0.1251
25,000
$0.1227
50,000
$0.1213
100,000
$0.1200
150,000 +
$0.1197
Click for Quote
Log in
to unlock special pricing