- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Hook and Loop Fasteners ›
- MP3560
3M
MP3560
Reclosable Fastener - Interlocking Stems - 1.000" (25.40mm) X 14.70' (4.48m) Dia - Polyolefin (PO) - 250 Stem Density - UV Res ...
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Reclosable Fastener - Interlocking Stems - 1.000" (25.40mm) X 14.70' (4.48m) Dia - Polyolefin (PO) - 250 Stem Density - UV Resistant - Clear.
Search Keywords: MP3560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MP3560
-
Alias/AKA:7000051895
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5
Frequently Asked Questions
Is MP3560 RoHS compliant?
Yes, MP3560 is RoHS compliant.
What is the lead time for MP3560?
The standard lead time for MP3560 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Packages
Ships today, if you order in
MOQ for out of Stock Qty:
2 Packages
2 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$291.56
2
$275.37
3
$269.38
4
$268.71
5 +
$260.87
Click for Quote
Log in
to unlock special pricing