- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- MP2-SS09641S1TG30
Description
+
Conn Hard Metric SKT 96 POS 2mm Solder ST Thru-Hole
Search Keywords: MP2SS09641S1TG30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MP2-SS09641S1TG30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$41.34
157
$10.85
250
$10.54
500
$10.08
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing