help desk software
Image is representational - see mfr. specs

MP2SS09051S2TG30

3M

Conn Hard Metric SKT 90 POS 2mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric SKT 90 POS 2mm Solder ST Thru-Hole
Search Keywords: MP2SS09051S2TG30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MP2SS09051S2TG30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hard Metric
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    90
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.52
10
$4.43
25
$4.34
50
$4.25
100
$4.16
250
$4.08
500 +
$4.00
Click for Quote
Log in to unlock special pricing