Image is representational - see manufacturer specifications

3M Authorized Distributor

MNU18-250DMIK

Quick Disconnect Terminal 18-22AWG M 28.7mm 11.43mm Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 18-22AWG M 28.7mm 11.43mm Tin Bulk
Search Keywords: MNU18250DMIK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: MNU18-250DMIK
Alias/AKA: 7000057725
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MNU18-250DMIK RoHS compliant?
Yes, MNU18-250DMIK is RoHS compliant.
What is the lead time for MNU18-250DMIK?
The standard lead time for MNU18-250DMIK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,755
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.932
250
$0.824
500
$0.778
1,000
$0.707
3,000
$0.676
5,000
$0.674
8,000
$0.672
15,000 +
$0.671
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!