- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MNU18-187DFIX
Description
+
Quick Disconnect Terminal 18-22AWG F 20.57mm 7.62mm Case
Search Keywords: MNU18187DFIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNU18-187DFIX
-
Alias/AKA:7100086434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$1.222
300
$1.184
500
$1.131
1,000
$1.083
2,500
$1.038
5,000
$1.011
7,500
$0.997
10,000 +
$0.995
Click for Quote
Log in
to unlock special pricing