- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MNU18-187DFIK
3M
MNU18-187DFIK
Quick Disconnect Terminal 18-22AWG F 22.6mm 7.62mm Tin Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 22.6mm 7.62mm Tin Cardboard
Search Keywords: MNU18187DFIK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | MNU18-187DFIK |
| Alias/AKA: | 7100040996 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is MNU18-187DFIK RoHS compliant?
Yes, MNU18-187DFIK is RoHS compliant.
What is the lead time for MNU18-187DFIK?
The standard lead time for MNU18-187DFIK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,715
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$0.758
250
$0.644
1,000
$0.554
3,000
$0.538
5,000
$0.529
8,000
$0.527
10,000
$0.526
15,000 +
$0.525
Click for Quote
Log in
to unlock special pricing