- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- MNGI10-250DFK
Description
+
Quick Disconnect Terminal 10-12AWG Brass Yellow F 23.87mm Tin Box
Search Keywords: MNGI10250DFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNGI10-250DFK
-
Alias/AKA:7100164298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Buy all 23 in-stock or the regular minimum order quantity of 25
Stock lot only:
23
Minimum Order Quantity:
25
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.2111
25
$1.1010
250
$0.9060
500
$0.8680
1,000
$0.8340
2,500
$0.8020
5,000
$0.7820
7,500
$0.7800
10,000 +
$0.7730
Click for Quote
Log in
to unlock special pricing