- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MNG18-6FLK
3M
MNG18-6FLK
Fork Terminal 18-22AWG 22.09mm 6.35mm Tin Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-6FLK
-
Alias/AKA:7100163979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Dark Red