Image is representational - see manufacturer specifications

3M Authorized Distributor

MNG18-6FBK

Fork Terminal 18-22AWG 21.33mm 7.62mm Tin Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 18-22AWG 21.33mm 7.62mm Tin Case
Search Keywords: MNG186FBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: MNG18-6FBK
Alias/AKA: 7100163951
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Dark Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MNG18-6FBK RoHS compliant?
No, MNG18-6FBK is not RoHS compliant.
What is the lead time for MNG18-6FBK?
The standard lead time for MNG18-6FBK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 284
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4970
250
$0.4520
1,000
$0.4345
3,000
$0.4167
5,000
$0.4157
8,000
$0.4114
10,000
$0.4104
15,000 +
$0.4089
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!