- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MNG18-47PX-A
3M
MNG18-47PX-A
The MNG18-47PX-A is a nylon-insulated pin terminal designed for terminating conductors ranging from 22 to 18 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The MNG18-47PX-A is a nylon-insulated pin terminal designed for terminating conductors ranging from 22 to 18 AWG.
Search Keywords: MNG1847PXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-47PX-A
-
Alias/AKA:7000133371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Crimp Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MNG18-47PX-A RoHS compliant?
Yes, MNG18-47PX-A is RoHS compliant.
What is the lead time for MNG18-47PX-A?
The standard lead time for MNG18-47PX-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 100
Stock lot only:
21
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$2.618
100
$2.380
300
$1.950
500
$1.790
1,000
$1.780
2,500
$1.570
5,000
$1.560
7,500
$1.550
10,000 +
$1.540
Click for Quote
Log in
to unlock special pricing