- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG18-14R/SK
Description
+
Ring Tongue Terminal 18-22AWG 27.17mm 11.93mm Tin Case
Search Keywords: MNG1814RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-14R/SK
-
Alias/AKA:7100163930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$0.952
250
$0.773
500
$0.772
1,000
$0.739
3,000
$0.678
5,000
$0.676
8,000
$0.660
15,000 +
$0.651
Click for Quote
Log in
to unlock special pricing