- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG18-10R/LX
Description
+
Ring Tongue Terminal 18-22AWG 23.36mm 7.87mm Tin Carton
Search Keywords: MNG1810RLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-10R/LX
-
Alias/AKA:7000133272
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
31
can ship 6/8/26
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$2.398
100
$2.180
300
$1.910
500
$1.840
1,000
$1.670
2,500
$1.630
5,000
$1.590
7,500
$1.580
10,000 +
$1.570
Click for Quote
Log in
to unlock special pricing