- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG18-10R/LK
Description
+
Ring Terminal Connector - 10 Stud Size - 0.030" (0.76mm) Thickness - 0.310" (7.87mm) Outer Edges - 18 to 22 AWG - Insulated - Crimp Termination - Red.
Search Keywords: MNG1810RLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-10R/LK
-
Alias/AKA:7100163929
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,705
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.6985
250
$0.5858
1,000
$0.5421
3,000
$0.4975
5,000
$0.4963
8,000
$0.4843
10,000
$0.4831
15,000 +
$0.4779
Click for Quote
Log in
to unlock special pricing