- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MNG18-10FLX
3M
MNG18-10FLX
Spring Spade Terminal 16-22AWG 25.53mm 8.71mm Tin Loose Piece
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spring Spade Terminal 16-22AWG 25.53mm 8.71mm Tin Loose Piece
Search Keywords: MNG1810FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG18-10FLX
-
Alias/AKA:7010351283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is MNG18-10FLX RoHS compliant?
Yes, MNG18-10FLX is RoHS compliant.
What is the lead time for MNG18-10FLX?
The standard lead time for MNG18-10FLX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$1.198
100
$1.090
250
$1.072
500
$1.047
1,000
$1.025
2,500
$1.004
5,000
$0.992
7,500 +
$0.986
Click for Quote
Log in
to unlock special pricing