Image is representational - see manufacturer specifications

3M Authorized Distributor

MNG14-8RK

Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Case
Search Keywords: MNG148RK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: MNG14-8RK
Alias/AKA: 7100164002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MNG14-8RK RoHS compliant?
Yes, MNG14-8RK is RoHS compliant.
What is the lead time for MNG14-8RK?
The standard lead time for MNG14-8RK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 473
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.887
250
$0.679
1,000
$0.552
3,000
$0.542
5,000
$0.538
8,000
$0.536
10,000
$0.535
15,000 +
$0.534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!