- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MNG14-8FX
3M
MNG14-8FX
Fork Terminal 14-16AWG 23.11mm 8.63mm Tin Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 23.11mm 8.63mm Tin Carton
Search Keywords: MNG148FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-8FX
-
Alias/AKA:7100022868
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is MNG14-8FX RoHS compliant?
Yes, MNG14-8FX is RoHS compliant.
What is the lead time for MNG14-8FX?
The standard lead time for MNG14-8FX is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.41
300
$1.31
500
$1.30
1,000
$1.25
2,500
$1.20
5,000
$1.17
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing