- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MNG14-8FLK
3M
MNG14-8FLK
Fork Terminal 14-16AWG 22.6mm 7.62mm Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 22.6mm 7.62mm Case
Search Keywords: MNG148FLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-8FLK
-
Alias/AKA:7100164068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is MNG14-8FLK RoHS compliant?
Yes, MNG14-8FLK is RoHS compliant.
What is the lead time for MNG14-8FLK?
The standard lead time for MNG14-8FLK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6334
250
$0.5810
1,000
$0.5358
3,000
$0.5000
5,000
$0.4834
8,000
$0.4681
10,000
$0.4608
15,000 +
$0.4476
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT