- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MNG14-4FB/SK
Description
+
Fork Terminal 14-16AWG 21.84mm 6.35mm Tin Case
Search Keywords: MNG144FBSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-4FB/SK
-
Alias/AKA:7100164173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.819
250
$0.665
500
$0.663
1,000
$0.635
3,000
$0.583
5,000
$0.582
8,000
$0.568
15,000 +
$0.560
Click for Quote
Log in
to unlock special pricing