- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG14-10RX
3M
MNG14-10RX
Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Carton
Search Keywords: MNG1410RX
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | MNG14-10RX |
| Alias/AKA: | 7000133416 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is MNG14-10RX RoHS compliant?
Yes, MNG14-10RX is RoHS compliant.
What is the lead time for MNG14-10RX?
The standard lead time for MNG14-10RX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$1.088
300
$1.053
500
$1.036
1,000
$1.014
2,500
$0.985
5,000
$0.963
7,500
$0.950
10,000 +
$0.941
Click for Quote
Log in
to unlock special pricing