- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG14-10RK
3M
MNG14-10RK
Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Case
Search Keywords: MNG1410RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG14-10RK
-
Alias/AKA:7000132247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is MNG14-10RK RoHS compliant?
Yes, MNG14-10RK is RoHS compliant.
What is the lead time for MNG14-10RK?
The standard lead time for MNG14-10RK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.867
250
$0.705
500
$0.703
1,000
$0.673
3,000
$0.618
5,000
$0.616
8,000
$0.601
15,000 +
$0.593
Click for Quote
Log in
to unlock special pricing