- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG10-6RX
3M
MNG10-6RX
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Carton
Search Keywords: MNG106RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG10-6RX
-
Alias/AKA:7000133295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is MNG10-6RX RoHS compliant?
Yes, MNG10-6RX is RoHS compliant.
What is the lead time for MNG10-6RX?
The standard lead time for MNG10-6RX is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.66
100
$1.54
250
$1.46
500
$1.40
1,000
$1.34
2,500
$1.26
5,000
$1.20
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing