- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MNG10-6RK
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin Case
Search Keywords: MNG106RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG10-6RK
-
Alias/AKA:7100164089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.142
250
$0.928
500
$0.887
1,000
$0.849
2,500
$0.814
5,000
$0.792
7,500
$0.790
10,000 +
$0.782
Click for Quote
Log in
to unlock special pricing