- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MNG10-55PX-A
Description
+
Pin Terminal 10-12AWG PIN 26.92mm Bottle
Search Keywords: MNG1055PXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG10-55PX-A
-
Alias/AKA:7000133373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$3.45
250
$3.22
500
$3.20
1,000
$1.81
2,500
$1.80
5,000
$1.79
7,500
$1.78
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing