- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MNG10-10FX
3M
MNG10-10FX
Fork Terminal 10-12AWG 26.16mm 9.35mm Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MNG10-10FX
-
Alias/AKA:7010304187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow