- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MDT-1100-48-BLACK-20-PCS
Available Replacements
RECOMMENDED REPLACEMENT
3M
MDT-1100-48-BLACK-20-PCS
Heat Shrinkable Medium Wall Polyolefin Tubing - 1.1 in (27.9 mm) Expanded Inner Diameter - 3:1 Shrink Ratio - 48 in (121 -9 cm ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrinkable Medium Wall Polyolefin Tubing - 1.1 in (27.9 mm) Expanded Inner Diameter - 3:1 Shrink Ratio - 48 in (121 -9 cm) Length - Black.
Search Keywords: MDT110048BLACK20PCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MDT-1100-48-BLACK-20-PCS
-
Alias/AKA:054007-40674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
20
Product Guides
+
Frequently Asked Questions
Is MDT-1100-48-BLACK-20-PCS discontinued?
Yes, MDT-1100-48-BLACK-20-PCS from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MDT-1100-48-BLACK-20-PCS?
The recommended replacement for MDT-1100-48-BLACK-20-PCS is 7000132717 from 3M, available from OnlineComponents.com.
Is MDT-1100-48-BLACK-20-PCS RoHS compliant?
Yes, MDT-1100-48-BLACK-20-PCS is RoHS compliant.
What is the lead time for MDT-1100-48-BLACK-20-PCS?
The standard lead time for MDT-1100-48-BLACK-20-PCS is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.