- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M8-14R/SX
Description
+
Ring Tongue Terminal 8AWG 24.13mm 11.93mm Case
Search Keywords: M814RSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M8-14R/SX
-
Alias/AKA:7100017348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
30
$2.25
100
$1.83
250
$1.75
500
$1.70
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing