3M Authorized Distributor

M6-38RK

Ring Tongue Terminal 6AWG 30.98mm 16mm Tin Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 6AWG 30.98mm 16mm Tin Case
Search Keywords: M638RK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: M6-38RK
Alias/AKA: 7100135166
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M6-38RK RoHS compliant?
Yes, M6-38RK is RoHS compliant.
What is the lead time for M6-38RK?
The standard lead time for M6-38RK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 200
Stock lot only:
8
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.101
200
$1.910
400
$1.790
600
$1.760
1,000
$1.650
2,600
$1.640
5,000
$1.630
7,600
$1.620
10,000 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!