- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M14-8R/LX
Description
+
Ring Tongue Terminal 14-16AWG 18.79mm 7.87mm Tin Case
Search Keywords: M148RLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M14-8R/LX
-
Alias/AKA:7100165243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.5587
1,000
$0.5361
2,500
$0.5062
5,000
$0.4836
7,500
$0.4704
10,000
$0.4610
15,000
$0.4478
25,000 +
$0.4312
Click for Quote
Log in
to unlock special pricing