- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- M14-6FLK
Description
+
Fork Terminal 14-16AWG 17.27mm 6.35mm Tin Scotchlok Case
Search Keywords: M146FLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M14-6FLK
-
Alias/AKA:7100164207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4125
500
$0.3352
1,000
$0.3343
3,000
$0.3064
5,000
$0.2938
8,000
$0.2931
15,000
$0.2860
25,000 +
$0.2822
Click for Quote
Log in
to unlock special pricing