- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M10-8RK
3M
M10-8RK
Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin Scotchlok Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin Scotchlok Case
Search Keywords: M108RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M10-8RK
-
Alias/AKA:7100164080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is M10-8RK RoHS compliant?
Yes, M10-8RK is RoHS compliant.
What is the lead time for M10-8RK?
The standard lead time for M10-8RK is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.3734
1,000
$0.3725
2,500
$0.3414
5,000
$0.3274
7,500
$0.3266
10,000
$0.3258
15,000
$0.3187
25,000 +
$0.3145
Click for Quote
Log in
to unlock special pricing