- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M10-10RX
Description
+
Ring Tongue Terminal 10-12AWG 18.54mm 9.65mm Tin Case
Search Keywords: M1010RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M10-10RX
-
Alias/AKA:7000133294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.952
250
$0.773
500
$0.772
1,000
$0.739
2,500
$0.678
5,000
$0.676
7,500
$0.660
10,000 +
$0.658
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT