- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- LFV18-4L
Description
+
Fork Terminal 18-22AWG 22.35mm 6.35mm Tin Highland
Search Keywords: LFV184L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:LFV18-4L
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
2
$60.93
25
$11.15
50
$10.60
100 +
$10.02
Click for Quote
Log in
to unlock special pricing