- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- LFV14-6L
Description
+
Fork Terminal 14-16AWG 22.35mm 6.35mm Tin Highland
Search Keywords: LFV146L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:LFV14-6L
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT