- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- LF10-8Q
Description
+
Fork Terminal 10-12AWG 18.54mm 8.12mm Tin
Search Keywords: LF108Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:LF10-8Q
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
3 Weeks
can ship
6/1/26