- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- HT-72F-250-32
3M
HT-72F-250-32
Female Disconnect - Non-Insulated - 0.250" (6.35mm) Quick Connect - 14-16 AWG - High Temperature - Butted Seam.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female Disconnect - Non-Insulated - 0.250" (6.35mm) Quick Connect - 14-16 AWG - High Temperature - Butted Seam.
Search Keywords: HT72F25032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:HT-72F-250-32
-
Alias/AKA:7100163800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is HT-72F-250-32 RoHS compliant?
Yes, HT-72F-250-32 is RoHS compliant.
What is the lead time for HT-72F-250-32?
The standard lead time for HT-72F-250-32 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,989
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1003
3,000
$0.0968
5,000
$0.0951
8,000
$0.0936
25,000
$0.0900
50,000
$0.0877
100,000
$0.0855
150,000 +
$0.0842
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT