- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HDCW-55/15-1200
Description
+
Wraparound Heat Shrink Cable Repair Sleeve, Length 47.2 in (1200 mm) | 3M HDCW-55/15-1200
Search Keywords: HDCW55151200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:HDCW-55/15-1200
-
Alias/AKA:7000138428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$186.40
2
$182.88
3
$179.74
4
$177.96
5 +
$176.20
Click for Quote
Log in
to unlock special pricing