- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FPASSTAS6K
Description
+
Heat Shrink Tubing ST Flexible Polyolefin Thin Case
Search Keywords: FPASSTAS6K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FPASSTAS6K
-
Alias/AKA:7000031588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:900 V/mm
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.17 mm
-
Inside Diameter Before Shrinking:2.36 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.